Bernstein PCB and Flux Brush Contact Cleaner Brush Rust Removal, Soldering
- RS Stock No.:
- 465-440
- Distrelec Article No.:
- 180-71-308
- Mfr. Part No.:
- 2-166
- Manufacturer:
- Bernstein
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.06 | - |
| 10 - 49 | €6.85 | 2% |
| 50 - 99 | €6.64 | 5% |
| 100 + | €5.72 | 18% |
*price indicative
- RS Stock No.:
- 465-440
- Distrelec Article No.:
- 180-71-308
- Mfr. Part No.:
- 2-166
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Sub Type | Contact Cleaner Brush | |
| Product Type | PCB and Flux Brush | |
| For Use With | Rust Removal, Soldering | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Sub Type Contact Cleaner Brush | ||
Product Type PCB and Flux Brush | ||
For Use With Rust Removal, Soldering | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Glass fibber contact cleaners serve the user in many areas as practical helpers. They are ideal for cleaning, polishing or sanding very small surfaces. These are used for the finest work in model making but they are also ideal for cleaning soldering or welding spots.
In pen form with twist mechanism
For cleaning soldering or welding spots
For corrections or etchings
Synthetic body with metal tip
Bristles made of glass fibre
Related links
- Bernstein PCB and Flux Brush Contact Cleaner Brush Rust Removal, Soldering
- Bernstein 33 mm Brass Wire Brush Rust Removal Deburring Polishing
- Weller Soldering Accessory Flux Brush W101 WT1012 WE1010
- SAM 73 mm Rust Remover Rust Removal 19 Piece
- SAM 342 x 70 x 185 mm Rust Remover Rust Removal 28 Piece
- Cottam PCB & Flux Brush PCB & Flux Brush Cleaning Solutions
- Cottam PCB & Flux Brush PCB & Flux Brush
- RS PRO PCB & Flux Brush PCB & Flux Brush
