StarTech.com N6PATCH Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 75 ft, Blue, UTP PVC
- RS Stock No.:
- 102-562
- Mfr. Part No.:
- N6PATCH75BL
- Manufacturer:
- StarTech.com
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€25.10
(exc. VAT)
€30.87
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.10 | - |
| 10 + | €22.59 | 10% |
*price indicative
- RS Stock No.:
- 102-562
- Mfr. Part No.:
- N6PATCH75BL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PATCH | |
| Product Type | Ethernet Cable | |
| Cable Length | 75ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL Rated Wiring (E132276 A), IEEE 802.3bt & DTE power, TIA/EIA 568 B.1 2001 T568B, ETL | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PATCH | ||
Product Type Ethernet Cable | ||
Cable Length 75ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL Rated Wiring (E132276 A), IEEE 802.3bt & DTE power, TIA/EIA 568 B.1 2001 T568B, ETL | ||
- COO (Country of Origin):
- CN
The StarTech.com 75 foot Cat6 cable meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections. Plus, the cable features a durable blue PVC jacket that enables you to color code your network cable runs as needed.
Strain relief Fluke Tested
Wiring is UL certified
100 percent copper for outstanding value
24 gauge wire for high performance network connection
50 micron gold connectors provide peak conductivity
Related links
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, UTP PVC
- RS PRO Cat6 Ethernet Cable UTP PVC
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 10 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC
