Alpha Wire 760 Ethernet Cable, 1000 ft, Screened, Black, TPE
- RS Stock No.:
- 105-705
- Mfr. Part No.:
- 76022 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,411.99
(exc. VAT)
€2,966.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,411.99 | €7.908 |
*price indicative
- RS Stock No.:
- 105-705
- Mfr. Part No.:
- 76022 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ethernet Cable | |
| Series | 760 | |
| Cable Length | 1000ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL TypCMR, ANSI/TIA-568-C.2 Cat 5e, NFPA 79 | |
| Number of Cores | 4 | |
| Voltage | 300Vrms | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ethernet Cable | ||
Series 760 | ||
Cable Length 1000ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL TypCMR, ANSI/TIA-568-C.2 Cat 5e, NFPA 79 | ||
Number of Cores 4 | ||
Voltage 300Vrms | ||
The Alphawire Industrial Ethernet Cat5e cable offers high-quality Ethernet communications combined with the durability and temperature range of Alpha's Xtra-Guard 4 TPE jacket and this 24 AWG cable is available in 2 pair and 4 pair constructions with unshielded, foil shielded, or Supra-Shield foil + braid for best EMI protection.
Hybrid Data plus Power cable 600V
Meets ANSI/TIA-568-C.2 Cat 5e requirements
UL Type CMR and suitable for use in NFPA 79 applications
Sunlight and abrasion resistant
Related links
- Alpha Wire 760 Ethernet Cable Screened Thermoplastic Elastomer
- Alpha Wire 760 Ethernet Cable Screened Black, Thermoplastic Elastomer
- Alpha Wire 760 Ethernet Cable Screened Black, Thermoplastic Elastomer
- Alpha Wire 760 Ethernet Cable Black, Thermoplastic Elastomer
- Alpha Wire 760 Ethernet Cable Black, Thermoplastic Elastomer
- Alpha Wire 75021 Ethernet Cable Screened Thermoplastic Elastomer
- Alpha Wire 5002C Ethernet Cable Pin Thermoplastic Elastomer
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
