HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 500 mm, Black, Shielded PVC PVC
- RS Stock No.:
- 145-834
- Mfr. Part No.:
- 33483434805005
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€60.97
(exc. VAT)
€74.99
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.97 |
*price indicative
- RS Stock No.:
- 145-834
- Mfr. Part No.:
- 33483434805005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING Mini PushPull | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PVC | |
| Connector Type A | Type A Plug | |
| Connector Gender A | Male | |
| Connector Type B | Type A Plug | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING Mini PushPull | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PVC | ||
Connector Type A Type A Plug | ||
Connector Gender A Male | ||
Connector Type B Type A Plug | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 500mm Length, 26AWG American Wire Gauge - 33483434805005
This Ethernet cable, belonging to the Cat6a category, is specifically designed to optimise connectivity in various electronic and automation applications. Measuring 500mm, this terminated Ethernet cable features a straight connector design at both ends, ensuring ease of installation and compatibility with standard devices. Its construction includes a durable PVC sheath in a sleek black colour, offering both protection and aesthetic appeal, making this cable a practical choice for professionals in the electrical and mechanical industries.
Features & Benefits
• Designed as a terminated Ethernet cable for immediate use
• Complies with Cat6a Ethernet cable specifications for high speed
• 26AWG Ethernet cable ensures minimal signal loss
• Straight connector Ethernet cable simplifies connection processes
• Durable black PVC Ethernet cable offers protection against wear
• Round cable shape allows for flexible routing in tight spaces
Applications
• Used with industrial network systems for robust connections
• Ideal for connecting automated machinery in manufacturing
• Effective for high-speed data transfer in office environments
• Suitable for installation in electrical panels and control systems
What advantages does the 500mm length provide in my setup?
The 500mm length allows for convenient routing in compact spaces, reducing cable clutter while ensuring a tidy installation. This is particularly beneficial in network setups where space is limited, making it easier to manage connections.
How does the 26AWG specification enhance performance?
The 26AWG specification helps to minimise electrical resistance, resulting in improved data transfer speeds and reduced interference. This is crucial in maintaining reliable communication between devices in demanding environments.
What environments are suitable for the black PVC sheath?
The black PVC sheath provides insulation and protection against abrasions, making it suitable for both indoor and outdoor applications where durability is essential. This level of protection is particularly beneficial in industrial settings where exposure to harsh conditions may occur.
Is this cable compatible with PoE devices?
Yes, this Ethernet cable can support Power over Ethernet (PoE) applications, allowing for both data transfer and power supply through the same cable, simplifying the installation process for various devices.
Related links
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Plug Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Plug Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
