Lumberg Automation M8 Ethernet Cable, 15 m, Screened, Cordset, Blue, PUR
- RS Stock No.:
- 145-886
- Mfr. Part No.:
- 935100322 RSMGVS8MRSMGVS8M998/15 M
- Manufacturer:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
€35.58
(exc. VAT)
€43.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 9 | €35.58 | - |
| 10 + | €32.73 | 8% |
*price indicative
- RS Stock No.:
- 145-886
- Mfr. Part No.:
- 935100322 RSMGVS8MRSMGVS8M998/15 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | M8 | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cordset | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cULus, UL 2238 | |
| Voltage | 1.5kV | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Outside Diameter | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series M8 | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cordset | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cULus, UL 2238 | ||
Voltage 1.5kV | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Outside Diameter 5.5mm | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation SPE Double Ended Cordset features M8 male connectors with a straight 6 pin configuration on both ends. Designed for durability, it offers an IP65 and IP67 rating for protection against dust and water. Constructed with a robust PUR jacket, this cordset is ideal for reliable connectivity in demanding environments.
Cu/Au plated contact
CuSn contact base material
Operating temperature is between 40°C to +90°C
Moulded body made of TPU
Related links
- Lumberg Automation M8 Ethernet Cable Screened Polyurethane
- Lumberg Automation M8 Ethernet Cable Screened Polyurethane
- Lumberg Automation M8 Ethernet Cable Screened Polyurethane
- Lumberg Automation M8 Ethernet Cable Screened Polyurethane
- Lumberg Automation M8 Ethernet Cable Screened Polyurethane
- Lumberg Automation M8 Ethernet Cable Screened Polyurethane
- Lumberg Automation M8 Ethernet Cable Screened Blue, Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Blue, Polyurethane
