HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 2.5 m, Black, Shielded PVC
- RS Stock No.:
- 162-503
- Mfr. Part No.:
- 33483434806025
- Manufacturer:
- HARTING
Subtotal (1 pack of 10 units)*
€590.14
(exc. VAT)
€725.87
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €590.14 | €59.014 |
*price indicative
- RS Stock No.:
- 162-503
- Mfr. Part No.:
- 33483434806025
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING Mini PushPull | |
| LAN Category | Cat6a | |
| Cable Length | 2.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Type A Plug | |
| Connector Gender B | Male | |
| Connector Type B | Type A Plug | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING Mini PushPull | ||
LAN Category Cat6a | ||
Cable Length 2.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Type A Plug | ||
Connector Gender B Male | ||
Connector Type B Type A Plug | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 2.5m Length, Shielded PVC Sheath - 33483434806025
This terminated Ethernet cable features a length of 2.5m and is designed to meet Cat6a standards. The cable is shielded to provide superior protection against interference, ensuring stable and high-speed data transmission. With a male Type A plug at both ends, it combines ease of use and efficiency, making it suitable for various networking applications.
Features & Benefits
• Cat6a Ethernet cable offers enhanced bandwidth for demanding applications
• Shielded Ethernet cable reduces electromagnetic interference for stability
• Durable PVC outer sheath ensures longevity in various environments
• Male Type A plug connectors provide secure and reliable connections
• Round Ethernet cable design allows for flexible routing in tight spaces
• 26AWG gauge facilitates optimal performance for high-speed networking
Applications
• Utilised in automation setups for robust data transmission
• Effective for connection between networking equipment and devices
• Suitable for use in electrical and mechanical equipment installations
• Designed for use with advanced networking systems in industrial settings
What type of shielding does this Ethernet cable provide?
The cable features shielded PVC, which minimises electromagnetic interference, ensuring a clearer signal for better performance in data transmission.
How does the length of the cable affect connectivity?
A 2.5m length allows for flexible installation options, making it suitable for various setups without compromising signal integrity.
Can this cable be used for connecting devices in high-speed applications?
Yes, it is designed to meet Cat6a standards, making it ideal for high-speed Ethernet applications, including streaming and heavy data transfers.
What benefits does the round shape of the cable offer?
The round design allows for easier handling and flexible routing, enabling better organisation and minimising tangling in installation scenarios.
Is this cable compatible with older networking equipment?
Yes, it is compatible with various devices that support Ethernet standards, ensuring versatility in different networking environments.
Related links
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Plug Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Plug Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Plug Male Black, Shielded PVC PVC
