HARTING Cat6a Ethernet Cable, Black Type A to Male Type A Male Polyamide Sheath, Shielded
- RS Stock No.:
- 276-593
- Mfr. Part No.:
- 09451829003
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
In Stock
- Plus 457 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.37 |
| 10 - 24 | €8.63 |
| 25 + | €7.79 |
*price indicative
- RS Stock No.:
- 276-593
- Mfr. Part No.:
- 09451829003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | Type A | |
| Connector Gender A | Male | |
| Connector Type B | Type A | |
| Connector Gender B | Male | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC | |
| Series | HARTING ix Industrial | |
| Voltage | 60 V ac | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A Type A | ||
Connector Gender A Male | ||
Connector Type B Type A | ||
Connector Gender B Male | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Standards/Approvals IEC | ||
Series HARTING ix Industrial | ||
Voltage 60 V ac | ||
- COO (Country of Origin):
- RO
Harting ix Industrial Series Ethernet Cable, 7.2mm Outer Diameter, 22AWG American Wire Gauge - 09451829003
This terminated Ethernet cable is designed for high-speed data transmission and is particularly suited for industrial environments. Featuring a protective shield, it meets the demands of heavy-duty applications, ensuring reliability and robust performance. The cable has a black outer sheath crafted from PA and is rated IP20, making it suitable for indoor use. It incorporates eight contacts and is constructed with 22AWG wiring, allowing for significant current-carrying capability.
Features & Benefits
• Cat6a rating ensures high-speed network connectivity
• Shielded design protects against electromagnetic interference
• Terminated with male Type A plugs for ready-to-use convenience
• IP20 rating provides protection in controlled environments
• Suitable for heavy-duty applications where durability is key
• Complies with IEC standards for reliable performance
Applications
• Used for direct connections in automated systems
• Ideal for communication between devices in electrical installations
• Suitable for data transfer in mechanical engineering setups
• Effective in industrial settings requiring robust data cabling
• Utilised in electronics where high-speed performance is essential
What type of installations is the cable suitable for?
This cable is particularly suitable for installations in controlled environments, such as factories and workshops, where its shielded design can effectively reduce interference.
How does the IP20 rating affect its usage?
The IP20 rating indicates protection against solid objects up to 12.5mm but does not safeguard against moisture. Therefore, it is best used indoors away from damp conditions.
What benefits does the shielding provide?
The shielding offers substantial protection against electromagnetic interference, which is vital in environments with numerous electronic devices that may disrupt signal quality.
Can this cable handle heavy current loads?
With a current rating of 1.5A, this cable is equipped to handle significant loads, making it ideal for use in high-demand applications such as automation and industrial equipment.
Is it compatible with other types of Ethernet cables?
While this cable is designed for Cat6a applications, it can be used alongside other Ethernet standards, ensuring versatility in networking setups.
Related links
- HARTING Cat6a Ethernet Cable Shielded
- HARTING Type A Plug Black Straight to Male Type A Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded Polyvinyl Chloride
