Phoenix Contact VS Ethernet Cable, 5 m, Screened, USB Cable, Blue, PUR
- RS Stock No.:
- 280-190
- Mfr. Part No.:
- 1653922
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-190
- Mfr. Part No.:
- 1653922
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | USB Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Complies with IEC 60332-2-2 | |
| Standards/Approvals | RoHS, EN 60811 2 1, IEC 60332 2 2 | |
| Voltage | 125V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 4 | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Sub Type USB Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Complies with IEC 60332-2-2 | ||
Standards/Approvals RoHS, EN 60811 2 1, IEC 60332 2 2 | ||
Voltage 125V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 4 | ||
Outside Diameter 6.7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact USB cable, designed specifically for demanding environments, seamlessly integrates durability with performance. Crafted for versatility, the cable features a shielded structure, ensuring reliable data transmission in even the most challenging conditions. With a striking water blue RAL 5021 outer sheath, this five-metre cable not only stands out in appearance but also provides exceptional protection against environmental factors.
IP67 rated ensuring protection against water and dust
Made with resilient PUR material for extended lifespan
Compatible with USB type B and type A providing flexible connectivity
Lightweight and manageable aiding in easier installation
Related links
- Phoenix Contact VS Ethernet Cable Screened Blue, Polyurethane
- Phoenix Contact VS Cat6 Ethernet Cable 5 m Cat7 Cable, Polyurethane
- Phoenix Contact VS Ethernet Cable Screened Polyurethane
- Phoenix Contact VS Ethernet Cable Screened Polyurethane
- Phoenix Contact VS Ethernet Cable Screened Polyurethane
- Phoenix Contact 1080736 Ethernet Cable Screened Polyurethane
- Phoenix Contact VS Cat6 Ethernet Cable 2 Core 5 m Cat7 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 2 m Ethernet, Polyurethane
