L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 5 ft, Black, Shielded PVC
- RS Stock No.:
- 286-870
- Mfr. Part No.:
- TRD695SCR-BLK-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€34.82
(exc. VAT)
€42.83
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.82 |
*price indicative
- RS Stock No.:
- 286-870
- Mfr. Part No.:
- TRD695SCR-BLK-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| Cable Length | 5ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | PLUG CONFORMS TO TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
Cable Length 5ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals PLUG CONFORMS TO TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 shielded patch cord is meticulously engineered to deliver optimal performance and reliability in high speed data transmission. Designed for professional use, this robust cable ensures minimal interference and maximum signal integrity, making it an ideal choice for networking applications where precision matters. The snagless boot design helps prevent cable snags during installation, while the durable nylon construction provides enhanced protection against wear and tear.
Constructed with durable materials for longer lifespan
Minimises interference to ensure clean signal transmission
Ideal for data centres and high demand networking environments
Offers a sleek black aesthetic that complements any installation
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
