CONEC 17-100 Cat5e Ethernet Cable, 5 m, Unscreened, Black, Nylon, PVC, Polyamide

Subtotal (1 unit)*

€16.23

(exc. VAT)

€19.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.23

*price indicative

RS Stock No.:
297-084
Mfr. Part No.:
17-10008
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Ethernet Cable

Series

17-100

LAN Category

Cat5e

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Jacket Material

Nylon, PVC, Polyamide

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EIA/TIA-568-C.2 Cat.5e, RoHS

Fire Behaviour

UL 94 V-2, UL 94 V-0

Conductor Material

Phosphor Bronze

COO (Country of Origin):
CZ
The CONEC RJ45 Cat. 5e Ethernet Patch Cords are designed for industrial network connections. It has unshielded cable plugs. Its circular bayonet coupling and molded plugs ensure a durable connection

5 meter length

IP67 Protection

Plastic

Solid black cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy