L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 5 ft, Black, Unshielded PVC
- RS Stock No.:
- 297-503
- Mfr. Part No.:
- TRD695BLK-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€22.32
(exc. VAT)
€27.45
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.32 |
*price indicative
- RS Stock No.:
- 297-503
- Mfr. Part No.:
- TRD695BLK-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, TIA-1096 | ||
- COO (Country of Origin):
- MX
The L-Com Category 6 patch cord is designed to meet the rigorous demands of modern networking environments. Constructed with 24 AWG stranded copper conductors, this product ensures reliable data transmission across four twisted pairs, making it ideal for high speed connections. Its clear PVC snagless boot provides protection against snags and ensures optimal durability, while the overall length tolerance guarantees precise measurements for easy installation.
Designed for high speed connectivity which ensuring minimal data loss
Includes a snagless boot that adds durability and reduces wear
Unshielded twisted pairs for better signal integrity
Ideal for commercial applications where reliability is critical
Meets the latest environmental compliance standards for safe use
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
