Schneider Electric AccuSine Cat5e Ethernet Cable, 15 m, Blue
- RS Stock No.:
- 345-155
- Mfr. Part No.:
- PCSPNHA38250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€384.20
(exc. VAT)
€472.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.20 |
*price indicative
- RS Stock No.:
- 345-155
- Mfr. Part No.:
- PCSPNHA38250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | AccuSine | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series AccuSine | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric Copper Patch Cord is specifically designed for interconnecting AccuSine+ units operating in parallel. It is compatible with AccuSine PCS+ active harmonic filters and AccuSine PFV+ electronic VAR controllers.
Communication network category is 5e
RoHS compliant
Related links
- Schneider Electric AccuSine Cat5e Ethernet Cable Blue
- Schneider Electric AccuSine Cat5e Ethernet Cable Blue
- Schneider Electric AccuSine Cat5e Ethernet Cable Blue
- Schneider Electric AccuSine Cat5e Ethernet Cable Blue
- Schneider Electric AccuSine Cat5e Ethernet Cable Blue
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
