Nedis CCGL85 Cat6 Cable, Shielded Screened, 5 m, Grey PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.21

(exc. VAT)

€3.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.21
10 - 24€2.96
25 +€2.61

*price indicative

RS Stock No.:
432-984
Mfr. Part No.:
CCGL85220GY50
Manufacturer:
Nedis
Find similar products by selecting one or more attributes.
Select all

Brand

Nedis

Product Type

Cat6 Cable

Series

CCGL85

LAN Category

Cat6

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

RoHS

Conductor Material

Copper Clad Aluminium

Outside Diameter

6mm

COO (Country of Origin):
CN
The Nedis CAT6 RJ45 male double screened S/FTP Gigabit network patch cable can be used to connect a PC, notebook, switch or other device to connect to a modem or router. The cable has snagless plugs, prevent cracking and breaking with CCA stranded wires which are straight connected. This cable has both an overall braid shied and foiled shield with unshield twisted pairs, which offers effective protection from EMI. The CAT6 cable can be used in network solutions up to 1000 Mbit/s (Gigabit network).

Shielded and foiled with unshielded twisted pairs

Straight cable with twisted pairs

Cable length 5 m

Material PVC

Color Grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy