TE Connectivity 2241021 Cable Assembly, 5 m, Shielded, Connector, Black, PVC
- RS Stock No.:
- 468-303
- Distrelec Article No.:
- 304-60-458
- Mfr. Part No.:
- 2241021-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€487.66
(exc. VAT)
€599.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €487.66 | €243.83 |
*price indicative
- RS Stock No.:
- 468-303
- Distrelec Article No.:
- 304-60-458
- Mfr. Part No.:
- 2241021-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2241021 | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Connector | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | |
| Voltage | 48V | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2241021 | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Connector | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | ||
Voltage 48V | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rpc M12x 8ms 5.0sh to M12x-8ms pvc bk is a robust connector designed to facilitate reliable electrical connections in demanding environments. Crafted with care, this product exhibits outstanding durability while ensuring compliance with international regulations. Its construction utilizes premium materials to withstand harsh conditions, making it ideal for various applications. The low halogen content ensures environmental safety, while the innovative design supports efficient soldering and installation processes. With its compatibility across a range of compatible parts, this connector is a versatile choice for enhancing connectivity solutions in industrial and commercial settings.
Engineered for durability and consistent performance
Low halogen content contributes to environmental compliance
Designed to meet stringent EU and international regulatory standards
Innovative construction aids in seamless installation
Versatile compatibility enhances integration into diverse applications
Robust design is ideal for harsh or demanding environments
Related links
- TE Connectivity Cable Black, Unshielded Polyurethane/PVC
- HARTING 33400 Connector to Power Cable Assembly, 5 m Black Polyurethane
- TE Connectivity Male 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- TE Connectivity 2 Way Male F Type to 2 Way Male Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- TE Connectivity 1 Way Male F Type to 2 Way Male Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 5 m
