TE Connectivity 2142 Ethernet Cable, 1 m, Micro SFP+, Black
- RS Stock No.:
- 470-528
- Distrelec Article No.:
- 304-61-297
- Mfr. Part No.:
- 2142969-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-528
- Distrelec Article No.:
- 304-61-297
- Mfr. Part No.:
- 2142969-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2142 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Micro SFP+ | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2142 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Sub Type Micro SFP+ | ||
Jacket Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable assembly offers a reliable and efficient solution for high-speed data transmission, specifically designed to connect micro modules seamlessly. Built to support demanding applications, this 1-metre cable enables superior performance in networking tasks, ensuring minimal signal loss and optimal data integrity. The thoughtful design prioritises ease of use and flexibility, making it an ideal choice for professionals seeking dependable connectivity solutions. With compliance to various industry standards, it speaks to the commitment to quality and safety in technological environments. This product not only enhances connection capabilities but also aligns with eco-friendly directives, making it a responsible choice in todays digital landscape.
Crafted for high-performance networking applications
Facilitates seamless connections between micro SFP+ modules
Optimised for minimal signal degradation over distances
Designed with flexibility to accommodate various setups
Meets compliance with EU RoHS, EU ELV, and Chinese RoHS directives
Incorporates robust quality assurance from esteemed suppliers
Contributes to sustainable practices in technological deployment
Related links
- TE Connectivity 2142 Ethernet Cable Cable Assembly, Black
- TE Connectivity 2142 Ethernet Cable Connector & Cable, Black
- TE Connectivity 2142 Ethernet Cable Black
- TE Connectivity SFP Ethernet Cable Black PVC
- Siemens SFP+ Ethernet Cable Black
- TE Connectivity SFP Ethernet Cable Black PVC
- TE Connectivity SFP Ethernet Cable Black PVC
- TE Connectivity SPE 1 m Thermoplastic
