TE Connectivity 22313 Ethernet Cable, 1.5 m, Shielded, Black
- RS Stock No.:
- 472-696
- Distrelec Article No.:
- 304-60-934
- Mfr. Part No.:
- 1-2231368-7
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2 units)*
€228.20
(exc. VAT)
€280.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €228.20 | €114.10 |
*price indicative
- RS Stock No.:
- 472-696
- Distrelec Article No.:
- 304-60-934
- Mfr. Part No.:
- 1-2231368-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | 22313 | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series 22313 | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable is engineered to meet the demanding data transmission needs of contemporary networking applications. With its exceptional durability and flexibility, this cable ensures reliable connections for a range of devices in data centres and enterprise environments. The design optimally reduces signal degradation, making it ideal for high-speed internet and data transfer requirements. Its robust construction provides peace of mind, ensuring longevity even under rigorous use. This cable not only adheres to stringent compliance standards but also signifies a commitment to quality and performance, allowing businesses to focus on their core operations without worrying about connectivity issues.
Delivers high-speed data transmission for optimal performance in networking
Constructed from quality materials for enhanced durability and flexibility
Minimises signal degradation to ensure consistent connectivity
Meets rigorous compliance standards, underscoring quality assurance
Ideal for various applications in data centres and enterprise settings
Designed for ease of handling and installation, streamlining connectivity
Related links
- TE Connectivity 1-2231368-8 Ethernet Cable, 2 m
- TE Connectivity 2231368 Ethernet Cable, 1 m
- Roline 21.15.39 Cat6a Ethernet Cable Black
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- Keysight Technologies Ethernet Cable Black 1.85 mm 2.92 mm, N-Type
- TE Connectivity 2142 Ethernet Cable Connector & Cable, Black
