Molex 120065 Cable Assembly, 5 Cores, 0.34 to 2 mm² CSA, 2 m, Black Polyvinyl Chloride Sheath

Subtotal (1 pack of 25 units)*

€175.51

(exc. VAT)

€215.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€175.51€7.02

*price indicative

RS Stock No.:
480-530
Mfr. Part No.:
1200658096
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120065

Product Type

Cable Assembly

Number of Cores

5

Cross Sectional Area

0.34 to 2 mm²

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Outside Diameter

5.8 mm

Cable Length

2m

Voltage

60 V

Minimum Operating Temperature

30°C

Standards/Approvals

UL E152210

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The TE Connectivity Micro-Change (M12) Single-Ended Cordset is designed for efficient connectivity in demanding industrial environments. Featuring a robust construction, it seamlessly connects from a male connector to a pigtail, ensuring flexibility and reliability in performance. The cordset is ideal for various applications, boasting a compact size while maintaining superior functionality. Constructed with quality materials, this product adheres to stringent environmental compliance standards, making it a responsible choice for modern industries. Its IP67 rating adds to the appeal, ensuring resistance to dust and water ingress, thereby enhancing longevity and performance even under harsh conditions.

IP67 rating guarantees protection against dust and water

Constructed from durable PVC and PUR materials for enhanced longevity

5 pole design supports versatile connectivity options

Threaded coupling style ensures secure connections

Compliant with multiple industry standards for safety and reliability

Lightweight at 187 grams for ease of handling and installation

Available with UL certification for assured quality

Designed to fit effortlessly into circular industrial applications

Related links