Phoenix Contact M8, RJ45 Ethernet Cable, 5 m, Screened, Green, PVC
- RS Stock No.:
- 493-232
- Mfr. Part No.:
- 1158966
- Manufacturer:
- Phoenix Contact
Add 5 more to save €5.80
View bulk pricing optionsSubtotal (1 unit)*
€58.46
(exc. VAT)
€71.91
(inc. VAT)
- 7 unit(s) shipping from 11 December 2026
- Plus 11 unit(s) shipping from 08 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.46 | - |
| 5 + | €57.30 | €5.80 |
*price indicative
- RS Stock No.:
- 493-232
- Mfr. Part No.:
- 1158966
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M8, RJ45 | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 11801, UL 1581 Section 1200, UL 94 V2, UL AWM Style 21694, UL 1685 (CSA FT 4), IEC 61076 2 114 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Voltage | 60V | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M8, RJ45 | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 11801, UL 1581 Section 1200, UL 94 V2, UL AWM Style 21694, UL 1685 (CSA FT 4), IEC 61076 2 114 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 0.34 to 2mm² | ||
Voltage 60V | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- Siemens Cat5e Ethernet Cable Screened, Green PVC
- Siemens IE Cat5e Ethernet Cable Screened, Green PVC
- Phoenix Contact RJ45 Ethernet Cable Screened, Green PVC
- Phoenix Contact M12 20 m Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- Phoenix Contact 155 Ethernet Cable Screened, Green PVC
