Phoenix Contact 1416751 Cat5 Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, PUR
- RS Stock No.:
- 493-593
- Mfr. Part No.:
- 1416751
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-593
- Mfr. Part No.:
- 1416751
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 1416751 | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EtherCAT CAT5 Certification, PROFINET CAT5 | |
| Fire Behaviour | Halogen-free PUR jacket | |
| Outside Diameter | 7.4mm | |
| Number of Strands | 4 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Conductor Material | Tin Plated Copper Litz Wire | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 1416751 | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EtherCAT CAT5 Certification, PROFINET CAT5 | ||
Fire Behaviour Halogen-free PUR jacket | ||
Outside Diameter 7.4mm | ||
Number of Strands 4 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34mm² | ||
Conductor Material Tin Plated Copper Litz Wire | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is specifically designed to meet the rigorous demands of industrial communication systems. Engineered for reliability and performance, it supports both PROFINET and EtherCAT protocols at 100 Mbps, making it an ideal choice for automation and control applications. The cable features a robust halogen-free construction with PUR/FRNC materials, ensuring it can withstand harsh environments while maintaining optimal signal integrity. Its compact design with angled and straight M12 connectors facilitates easier installation in tight spaces.
M12 connectors provide reliable and secure connections
Compact design allows for installation in confined spaces
High bending cycle specification guarantees durability in dynamic environments
Environmentally compliant with EU RoHS ensuring sustainable usage
Related links
- Phoenix Contact Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Weidmüller Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Profinet Cat5 (IEC 11801:2002) PVC
