Molex 120065 Cable Assembly, 8 Cores, 10 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 504-548
- Mfr. Part No.:
- 1200652313
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€171.20
(exc. VAT)
€210.58
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €171.20 | €34.24 |
*price indicative
- RS Stock No.:
- 504-548
- Mfr. Part No.:
- 1200652313
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120065 | |
| Number of Cores | 8 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Outside Diameter | 6.4 mm | |
| Cable Length | 10m | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 62474, UL 21215 | |
| Distrelec Product Id | 304-61-860 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120065 | ||
Number of Cores 8 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Outside Diameter 6.4 mm | ||
Cable Length 10m | ||
Voltage 30 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 62474, UL 21215 | ||
Distrelec Product Id 304-61-860 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-change (M12) single-ended cordset offers a reliable solution for industrial connectivity. Designed with a knurled hexnut and featuring eight poles, this cordset seamlessly transitions from female connector to pigtail. Constructed with durable TPU WSOR cable, it provides flexibility and strength over a generous length of 10.0m. Whether in a harsh environment or a standard application, this cordset operates effectively across a wide temperature range, ensuring superior performance in diverse conditions. Its IP67 rating signifies robust protection against dust and liquids, making it ideal for outdoor or heavy-duty use. The unique design of the connector and materials used exemplifies a commitment to quality and durability, catering to the needs of various industrial applications.
IP67 rating ensures protection against dust and water intrusion
Durable TPU cable jacket resists wear and tear for extended longevity
Knurled hexnut coupling style provides secure connections in dynamic settings
Eight pole configuration allows for comprehensive connectivity solutions
Lightweight design supports ease of installation and manoeuvrability
Pigtail connector enhances adaptability for various wiring setups
High quality materials including gold plated contacts ensure reliable electrical performance
