Molex 120069 Cable Assembly, Screened, 10 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 504-569
- Mfr. Part No.:
- 1200698663
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€210.16
(exc. VAT)
€258.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €210.16 | €52.54 |
*price indicative
- RS Stock No.:
- 504-569
- Mfr. Part No.:
- 1200698663
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120069 | |
| Product Type | Cable Assembly | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 6.9 mm | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 21215, IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120069 | ||
Product Type Cable Assembly | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 6.9 mm | ||
Voltage 30 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 21215, IP67 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-Change (M12) Double-Ended Cordset is engineered for seamless connectivity in a variety of industrial applications. The robust design features a knurled hexnut coupling style, ensuring a stable connection while providing protection against environmental factors. With 8 poles and shielded construction, it delivers optimal performance and signal integrity for critical operations. The cable, constructed from durable black TPU, is designed to withstand a wide temperature range, making it suitable for harsh conditions. Ideal for both male and female connections, this product offers flexibility and reliability, ensuring your systems stay interconnected with minimal disruption.
Shielded construction enhances signal integrity
Designed to withstand extreme temperature variations
Rated IP67 for excellent resistance to dust and moisture
Flexible length suitable for various installation requirements
Multiple compliance certifications ensure safety and reliability
