TE Connectivity 2231368 Ethernet Cable, 3 m, Cable
- RS Stock No.:
- 507-057
- Distrelec Article No.:
- 304-61-319
- Mfr. Part No.:
- 2231368-8
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 3 units)*
€242.32
(exc. VAT)
€298.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €242.32 | €80.773 |
*price indicative
- RS Stock No.:
- 507-057
- Distrelec Article No.:
- 304-61-319
- Mfr. Part No.:
- 2231368-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2231368 | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Sub Type | Cable | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2231368 | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Sub Type Cable | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced QSFP 25GIG 30AWG 3 METRE copper cable is engineered to deliver exceptional performance for high-speed data communication. Utilising cutting-edge technology, it ensures minimal signal degradation while providing reliable connections over short to medium distances. This cable is ideal for data centres, enterprise networking, and cloud computing environments where high bandwidth and low latency are essential. The robust design ensures longevity and endurance, making it a wise investment for future-proofing your connectivity solutions. With compliance to stringent EU directives, this product promotes eco-friendliness without compromising on quality.
Designed for high speed data transmission
Durable construction for enhanced longevity in demanding environments
Supports a variety of networking applications for versatility
Compliant with EU RoHS and REACH regulations for environmental safety
Low halogen content contributing to a safer working environment
Easy installation with plug and play functionality
Optimised for energy efficiency helping to reduce operational costs
Related links
- TE Connectivity 2231368 Ethernet Cable, 1 m
- TE Connectivity 2-223 Ethernet Cable Cable
- TE Connectivity 1-2231368-8 Ethernet Cable, 2 m
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Black
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Red
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Green
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Schneider Electric ConneXium - Ethernet Ethernet Cable Ethernet ConneXium Cable, Blue
