B&R X20CA0E61 Ethernet Cable, 1 m, Unscreened, Green, Black RAL 9005 PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.93

(exc. VAT)

€39.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€31.93
10 +€31.04

*price indicative

RS Stock No.:
597-186
Mfr. Part No.:
X20CA0E61.00100
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

X20CA0E61

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Unscreened

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green, Black RAL 9005

Minimum Operating Temperature

50°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

ISO/IEC 11801 (EN 50173-1), EN 50288-2-2 (2004), IEC 60332-3-24, IEC 60332-1-2, EN 60529, ISO/IEC 24702 (EN 50173-3), RoHS 2011/65/EU, IEC 61156-6 (2002)

Number of Cores

4

Conductor Material

Tin Copper Wire

Voltage

125V

Outside Diameter

6.7mm

COO (Country of Origin):
LV
The B&R Industrial Automation GmbH POWERLINK/Ethernet Cable is a high-performance connection cable designed for industrial automation applications. It features RJ45-to-RJ45 connectors, and a durable PVC outer jacket, ensuring reliable data transmission. With operating temperature range of -40°C to 80°C, this cable is built for demanding environments.

IP67 and IP20 protection

RoHS compliant

Halogen free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy