Belden 1583ENH Cat5E Cable, 305 m, Shielded, Cat5e, Green, Low Smoke Zero Halogen
- RS Stock No.:
- 631-572
- Mfr. Part No.:
- 1583ENH.02U305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€293.26
(exc. VAT)
€360.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €293.26 | €0.962 |
*price indicative
- RS Stock No.:
- 631-572
- Mfr. Part No.:
- 1583ENH.02U305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1583ENH | |
| Product Type | Cat5E Cable | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Sub Type | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | RoHS, EU CE, REACH, IEC 60332-1-2 | |
| Outside Diameter | 4.6mm | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1583ENH | ||
Product Type Cat5E Cable | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Sub Type Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals RoHS, EU CE, REACH, IEC 60332-1-2 | ||
Outside Diameter 4.6mm | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden 1583ENH Series Thin Ethernet Cable, 305m Cable Length, Green Jacket - 1583ENH.02U305
This thin Ethernet cable provides slim, low-profile network connectivity for structured wiring in confined or high-density installations. It is intended for data networking where a reduced-diameter Cat5e conductor is required and for environments that demand limited smoke and halogen emissions during combustion.
Features & Benefits
• Stranded bare copper conductors deliver flexible cable routing
• Four-core construction supports standard Cat5e signalling
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Meets IEC60332-1-2 flame test for single-flame resistance
• Rated for operation from -30°C to 60°C for varied environments
• 72V voltage rating supports low-voltage network equipment
• Four-core construction supports standard Cat5e signalling
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Meets IEC60332-1-2 flame test for single-flame resistance
• Rated for operation from -30°C to 60°C for varied environments
• 72V voltage rating supports low-voltage network equipment
**Applications**
• Suitable for high-density patch panels in datacentres
• Ideal for wiring control cabinets in automation systems
• Used with industrial network switches in electronics enclosures
• Can be used for horisontal cabling in office structured cabling
• Used for interconnects where LSZH material is required
• Ideal for wiring control cabinets in automation systems
• Used with industrial network switches in electronics enclosures
• Can be used for horisontal cabling in office structured cabling
• Used for interconnects where LSZH material is required
What conductor material is used and how does it affect flexibility?
The cable uses stranded bare copper conductors, which increase pliability for frequent bending and tight routing compared with solid cores.
How thin is the cable and where does that help installation?
The cable has a 4.6mm outside diameter, allowing denser cable bundles and easier management in confined trays and ducts.
Which regulatory and material standards relate to the product?
The construction complies with RoHS, EU CE and REACH requirements and the jacket meets IEC60332-1-2 fire behaviour testing.
What colour and jacket material should installers expect for labelling and safety?
The outer sheath is green and manufactured from a low smoke zero halogen compound suitable for areas prioritising reduced toxic emissions.
Related links
- Belden 1583ENH Cat5e Ethernet Cable Unscreened Low Smoke Zero Halogen
- Belden 1583ENH Cat5E Cable Cat5e Low Smoke Zero Halogen
- Belden 1583ENH Cat5e Ethernet Cable Unscreened Low Smoke Zero Halogen
- Belden 1633ENS Cat5E Cable Cat5e Low Smoke Zero Halogen
- Belden 70007NH Cat5E Cable Cat5e Low Smoke Zero Halogen
- Belden 1583ENH Cat5e Ethernet Cable Unscreened Polyethylene
- Belden 70007NH Cat5E Cable Unshielded Green, Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Purple Straight Unshielded Low Smoke Zero Halogen
