Siga 6XV1876 Cat7 Cable, 2 km, S/FTP Screened, Green PVC
- RS Stock No.:
- 687-848
- Mfr. Part No.:
- 6XV1876-2A
- Manufacturer:
- Siga
Image representative of range
Subtotal (1 reel of 20 metres)*
€70.00
(exc. VAT)
€86.10
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €70.00 | €3.50 |
*price indicative
- RS Stock No.:
- 687-848
- Mfr. Part No.:
- 6XV1876-2A
- Manufacturer:
- Siga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siga | |
| Product Type | Cat7 Cable | |
| Series | 6XV1876 | |
| LAN Category | Cat7 | |
| Cable Length | 2km | |
| Sub Type | Cable | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Copper | |
| Voltage | 100V | |
| Cross Sectional Area | 0.16mm² | |
| Outside Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Siga | ||
Product Type Cat7 Cable | ||
Series 6XV1876 | ||
LAN Category Cat7 | ||
Cable Length 2km | ||
Sub Type Cable | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Copper | ||
Voltage 100V | ||
Cross Sectional Area 0.16mm² | ||
Outside Diameter 8mm | ||
- COO (Country of Origin):
- DE
The Siga High quality shielded TP installation cable designed specifically for seamless connectivity. Tailored for use in industrial environments, it features a robust construction with rigid cores, Ideal for fast and permanent installations. This CAT7 cable accommodates various connections, supporting modules like the IE FC RJ45 and M12 plugs. Engineered for operational versatility, it offers outstanding resistance to environmental factors, ensuring reliable performance across a temperature range of -40 to +70 °C. Whether deployed in standard data transmission or PoE applications, this cable provides a dependable solution for diverse networking needs.
Designed for permanent installation with a maximum tensile load of 100 N
Optimised for high-performance with maximum attenuation factors at relevant frequencies
Offers compatibility with multiple PoE standards, ensuring versatile power delivery
Durable outer sheath MADE from PVC, combined with a polyethylene wire insulation
Meets stringent fire safety standards according to IEC regulations
Related links
- Sigma Products 6XV1876 Cat7 Cable S/FTP Screened, Green PVC
- Roline 21.15 Cat6 Ethernet Cable 1.5 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 2 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 2 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 300 mm Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 1 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 3 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 2 m Cat7 Cable PVC
