HellermannTyton Connectivity RJ45SPC6A Ethernet Cable, 15 m, Screened, Ethernet Cable, Yellow
- RS Stock No.:
- 694-564
- Mfr. Part No.:
- RJ45SPC6A-15.0M/YW
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€42.40
(exc. VAT)
€52.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.40 |
*price indicative
- RS Stock No.:
- 694-564
- Mfr. Part No.:
- RJ45SPC6A-15.0M/YW
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45SPC6A | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | ISO/IEC 11801 | |
| Outside Diameter | 6mm | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45SPC6A | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals ISO/IEC 11801 | ||
Outside Diameter 6mm | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Cat6A High Density patch lead is specifically designed for high-performance networking, supporting 10-Gigabit Ethernet applications. This patch lead meets and exceed key industry standards such as ISO/IEC 11801, ANSI/TIA-568.2-D, and EN 50173, ensuring superior signal integrity and full compliance with structured cabling requirements. Optimized for high-density patching, the patch lead features an ultra-slim 4.7mm outer diameter, which reduces congestion and improves airflow within network cabinets. This design helps lower patch lead density by up to 25% in a standard 1U 24-port patch panel, offering better organization and space efficiency.
10 Gigabit performance facilitates high-speed data transmission
Compact design enhances airflow and reduces cable bulk
Shielded F/UTP construction safeguards against EMI and crosstalk
Meets or exceeds ISO/IEC 11801 and EN 50173 requirements
High density patching
Related links
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
