HellermannTyton Connectivity RJ45SPC6A Patch Lead, 200 mm, Ethernet Cable, Yellow
- RS Stock No.:
- 695-066
- Mfr. Part No.:
- RJ45SPC6A-0.20M/YW
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€9.87
(exc. VAT)
€12.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.87 |
*price indicative
- RS Stock No.:
- 695-066
- Mfr. Part No.:
- RJ45SPC6A-0.20M/YW
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Patch Lead | |
| Series | RJ45SPC6A | |
| Cable Length | 200mm | |
| Sub Type | Ethernet Cable | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHs | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Copper | |
| Outside Diameter | 4.7mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Patch Lead | ||
Series RJ45SPC6A | ||
Cable Length 200mm | ||
Sub Type Ethernet Cable | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHs | ||
Fire Behaviour Halogen Free | ||
Conductor Material Copper | ||
Outside Diameter 4.7mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Cat6A Shielded HD Patch Lead is expertly designed for high-performance networking specifically in 10-Gigabit Ethernet applications. With its slim 4.7mm outer diameter, this patch lead optimises high-density environments, reducing cable congestion while ensuring robust signal integrity. Constructed from 28 AWG shielded F/UTP twisted pair wiring, the patch lead excels by supporting frequencies from 1 to 500 MHz and meets or exceeds industry standards such as ISO/IEC 11801 and ANSI/TIA-568.2-D. This product is Ideal for installations in data centres, enterprise networks, and high-speed transmission applications where reliable performance is crucial.
10 Gigabit performance supports high speed data transmission
Compact design reduces cable bulk, facilitating better airflow
High-density patch leads diminish patch lead density by up to 25%
Shielded construction offers superior protection against EMI and crosstalk
Meets or exceeds international compliance standards for reliability
Optimised for data centres and environments with high electromagnetic interference
Flexible design suits tight spaces, maintaining high adaptability
Available in multiple colours for easy identification and management
Durable construction supports over 785 insertions to ensure longevity
Related links
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable, Yellow
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable, Yellow
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable, White
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable, Black
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable, Green
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable, Yellow
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable, Yellow
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable, Yellow
