HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 7.5 m, Black, Shielded Low Smoke
- RS Stock No.:
- 738-475
- Mfr. Part No.:
- 33480101828075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€664.80
(exc. VAT)
€817.70
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €664.80 | €66.48 |
*price indicative
- RS Stock No.:
- 738-475
- Mfr. Part No.:
- 33480101828075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | IX Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series IX Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial environments. With a length of 7.5 m, it features male connectors on both ends, ensuring reliable connectivity for various applications.
Features & Benefits
Cable assemblies provide a ready-to-use solution, reducing installation time
Pre-assembled on both sides ensures consistent quality and performance
Copper cable (round) supports high-speed data transfer with minimal signal loss
Cable length of 7.5 m offers flexibility in installation and layout
Jacket material is LSZH, enhancing safety by reducing toxic emissions in case of fire
Complies with multiple standards, ensuring reliability and safety in various applications
Jacket colour is black, providing a professional appearance and easy identification
Connector type A and B are both ix Industrial Type A, ensuring compatibility with existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with safety standards?
Yes, it complies with China RoHS e, ELV Status, and several IEC standards.
Related links
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Black, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male White, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Red, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Green, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Orange, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male White, Shielded Low Smoke Zero
