HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 8 m, Grey, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€601.57

(exc. VAT)

€739.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€601.57€60.157

*price indicative

RS Stock No.:
738-635
Mfr. Part No.:
09484747743080
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

DualBoot

Product Type

Cable Assembly

Cable Length

8m

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

PUR

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING RJI DB CAT6a Cable Assembly is a pre-assembled cable solution designed for high-speed data transmission. With a length of 8 metres and male RJ45 connectors on both ends, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide ready-to-use connections, reducing installation time

Pre-assembled on both sides ensures consistent quality and performance

Copper cable (round) delivers high-speed data transfer capabilities

Cable length of 8 m allows flexibility in installation

Jacket material of polyurethane offers durability and resistance to wear

Jacket colour in grey provides a professional appearance

Complies with China RoHS e, ELV Status, and other standards for safety

Meets EN 60811-404 and IEC 60332-1-2 for fire safety and performance

UL 1863 certified for reliable electrical performance

Reach SVHC compliant, ensuring environmental safety

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the cable length of this assembly?


The cable length is 8 m.

Is this product compliant with any standards?


Yes, it is compliant with China RoHS e, RoHS, and UL 1863.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy