HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 1 m, Yellow, Shielded PUR
- RS Stock No.:
- 738-748
- Mfr. Part No.:
- 33480101804010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€469.33
(exc. VAT)
€577.28
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €469.33 | €46.933 |
*price indicative
- RS Stock No.:
- 738-748
- Mfr. Part No.:
- 33480101804010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-performance data transmission in industrial applications. With a length of 1 metre and pre-assembled connectors on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 1 m offers flexibility for various installation scenarios
ix Industrial Type A connectors ensure compatibility with standardised systems
Jacket material MADE of polyurethane enhances durability and resistance to wear
Jacket colour in yellow allows for easy identification in complex setups
Compliant with multiple standards ensures reliability and safety in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it is compliant with China RoHS e, ELV Status, and several IEC standards.
Related links
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to M12 Female Yellow, Shielded Polyurethane
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
