HARTING ix Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male, 20 m, Black, S/FTP Polyolefin
- RS Stock No.:
- 739-163
- Mfr. Part No.:
- 33480101819200
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€3,001.44
(exc. VAT)
€3,691.77
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3,001.44 | €300.144 |
*price indicative
- RS Stock No.:
- 739-163
- Mfr. Part No.:
- 33480101819200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat7 | |
| Cable Length | 20m | |
| Shield Type | S/FTP | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat7 | ||
Cable Length 20m | ||
Shield Type S/FTP | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT7 Cable Assembly is designed for high-speed data transmission in railway applications. With a length of 20 metres, it features pre-assembled connectors on both ends, ensuring reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high performance and durability
Suitable for railway applications meets industry-specific requirements
Cable length of 20 m offers flexibility in installation
Jacket material of polyolefin copolymer enhances environmental resistance
Complies with multiple standards ensuring safety and reliability
Applications
Used in railway communication systems
Suitable for control panels in railway infrastructure
Employed in automated railway machinery
Integrated into railway signalling systems
Applied in high-speed data communication for trains
Is this product compliant with industry standards?
Yes, it complies with EN 50155 and other relevant standards.
Related links
- HARTING ix Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male Black, S/FTP Polyolefin
- HARTING ix Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male Black, S/FTP Polyolefin
- HARTING ix Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male Black, S/FTP Polyolefin
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Black, S/FTP Polyolefin
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Black, S/FTP Polyolefin
- HARTING IX Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Polyolefin
- HARTING IX Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Polyolefin
- HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male Black, S/FTP Polyolefin
