HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 10 m, Black, Shielded PVC
- RS Stock No.:
- 739-599
- Mfr. Part No.:
- 33483447806100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€916.36
(exc. VAT)
€1,127.12
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €916.36 | €91.636 |
*price indicative
- RS Stock No.:
- 739-599
- Mfr. Part No.:
- 33483447806100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Mini Push Pull | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | Push Pull | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Mini Push Pull | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A Push Pull | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 10 metres, it features male connectors on both ends, ensuring ease of installation and robust connectivity.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-performance data transmission
Cable length of 10 m offers flexibility in installation
Mini Push Pull Type A connector allows for secure connections
RJ45 connector type is widely compatible with networking equipment
Jacket material MADE of PVC provides durability and protection
Jacket colour in black offers a professional appearance
Complies with IEC 60332-2-2 and UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with safety standards?
Yes, it complies with IEC 60332-2-2 and UL standards.
Related links
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
