HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 25 m, Yellow, S/FTP PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€1,632.76

(exc. VAT)

€2,008.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,632.76€163.276

*price indicative

RS Stock No.:
740-293
Mfr. Part No.:
09484747756250
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

DualBoot

Product Type

Cable Assembly

Cable Length

25m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING RJI DB CAT6a Cable Assembly is a pre-assembled cable solution designed for high-speed data transmission. With a length of 25 m and robust construction, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide ready-to-use connectivity

Pre-assembled on both sides simplifies installation

Copper cable (round) ensures optimal signal integrity

Cable length of 25 m accommodates diverse installation needs

Jacket material of polyurethane offers durability and flexibility

Jacket colour in yellow enhances visibility for safety

Complies with China RoHS e and other international standards

ELV Status Compliant ensures environmental safety

Meets IEC and UL standards for reliable performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the cable length of this assembly?


The cable length is 25 m.

Is this product compliant with any standards?


Yes, it complies with China RoHS e, RoHS, and UL 1863 among others.

What type of connectors does this cable assembly use?


The cable assembly uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy