HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 15 m, Yellow, S/FTP PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€942.89

(exc. VAT)

€1,159.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€942.89€94.289

*price indicative

RS Stock No.:
740-309
Mfr. Part No.:
09488547745150
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

VarioBoot

LAN Category

Cat6a

Cable Length

15m

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

UL Approved

COO (Country of Origin):
LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. With a length of 15 metres, it ensures reliable connectivity in various applications while being halogen-free and oil resistant.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Wiring 1:1 allows for straightforward connections without confusion

Halogen-free and oil-resistant materials enhance safety and durability

Cable length of 15 m supports flexible installation in various environments

Jacket material MADE of polyurethane offers excellent abrasion resistance

Complies with multiple standards including RoHS and IEC 61156-6 for reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 15 m.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, RoHS, and other standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy