HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 5 m, Yellow, S/FTP PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€890.72

(exc. VAT)

€1,095.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€890.72€89.072

*price indicative

RS Stock No.:
740-412
Mfr. Part No.:
09457511567
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ Industrial

Product Type

Cable Assembly

Cable Length

5m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING RJ Industrial Cable Assembly is a 5 m CAT6a cable designed for reliable data transmission in industrial environments. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance.

Features & Benefits


Cable assemblies provide a complete solution for immediate use

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and durability

Cable length of 5 m offers flexibility for various applications

Connector gender A and B are both male for straightforward connectivity

Connector type A and B are RJ45, compatible with standard networking equipment

Jacket colour is yellow for easy identification in complex setups

Jacket material is polyurethane, providing excellent abrasion resistance

Complies with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the cable length of this assembly?


The cable length is 5 m.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV Status, and RoHS standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy