HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 7.5 m, Yellow, Shielded PUR
- RS Stock No.:
- 741-779
- Mfr. Part No.:
- 33480101804075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€766.84
(exc. VAT)
€943.21
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €766.84 | €76.684 |
*price indicative
- RS Stock No.:
- 741-779
- Mfr. Part No.:
- 33480101804075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | IX Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 7.5m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series IX Industrial | ||
Product Type Cable Assembly | ||
Cable Length 7.5m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial environments. With a length of 7.5 m, it features male connectors on both ends, ensuring reliable connectivity for various applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions, reducing installation time
Pre-assembled on both sides ensures consistent performance and reliability
Copper cable (round) supports high-speed data transmission
Cable length of 7.5 m offers flexibility in installation
Jacket material MADE of polyurethane enhances durability and resistance to wear
Jacket colour in yellow allows for easy identification in complex setups
Complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118 for safety and performance standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118.
Related links
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male White, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Red, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Polyurethane
