HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 5 m, White, Shielded Low Smoke Zero

Image representative of range

Subtotal (1 bag of 10 units)*

€583.00

(exc. VAT)

€717.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€583.00€58.30

*price indicative

RS Stock No.:
741-783
Mfr. Part No.:
33480101823050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

IX Industrial

Cable Length

5m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

Ix Industrial

Connector Gender A

Male

Connector Type B

Ix Industrial

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

White

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial applications. With a length of 5 metres and constructed from copper cable, it ensures reliable connectivity while meeting stringent safety standards.

Features & Benefits


Cable assemblies provide a ready-to-use solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal performance for data transmission

Cable length of 5 m offers flexibility in installation

LSZH jacket material enhances safety by reducing smoke and toxic emissions

Complies with China RoHS e and other international standards for safety

IEC 60332-1 compliance ensures resistance to flame propagation

IEC 60754-2 approval confirms low halogen content for environmental safety

IEC 61034 certification guarantees low smoke emissions during combustion

Compatible with ix Industrial connectors for seamless integration

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with safety standards?


Yes, it complies with China RoHS e and several IEC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy