HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2 m, Yellow, Shielded PVC
- RS Stock No.:
- 741-798
- Mfr. Part No.:
- 09457511524
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€599.41
(exc. VAT)
€737.27
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €599.41 | €59.941 |
*price indicative
- RS Stock No.:
- 741-798
- Mfr. Part No.:
- 09457511524
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING CAT6 Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 2 metres and male RJ45 connectors on both ends, it ensures efficient connectivity while meeting industry standards for safety and compliance.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides simplifies installation
Copper cable (round) ensures high-performance data transfer
Cable length of 2 m offers flexibility in setup
Jacket material MADE of PVC enhances durability
Jacket colour in yellow aids in easy identification
Complies with China RoHS and ELV standards for safety
Suitable for use in environments requiring IP20 protection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 2 metres.
Is this product compliant with safety standards?
Yes, it is compliant with China RoHS and ELV standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
