HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male, 10 m, Yellow, Shielded PUR
- RS Stock No.:
- 742-294
- Mfr. Part No.:
- 33282802002100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€944.93
(exc. VAT)
€1,162.26
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €944.93 | €94.493 |
*price indicative
- RS Stock No.:
- 742-294
- Mfr. Part No.:
- 33282802002100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | T1 Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Shield Type | Shielded | |
| Connector Type A | Push Pull | |
| Connector Gender A | Male | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series T1 Industrial | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Shield Type Shielded | ||
Connector Type A Push Pull | ||
Connector Gender A Male | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING MPP T1 - T1 IP20 SPE 1x2xAWG22/7 PUR 10m is a high-quality cable assembly designed for industrial applications. It features pre-assembled connectors on both ends, ensuring reliable connectivity in various environments while providing excellent resistance to oil, flame, and halogens.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures efficient signal transmission
Halogen-free, oil resistant, and flame retardant materials enhance safety and durability
Cable length of 10 m offers flexibility in installation
Shielded design minimises electromagnetic interference for improved performance
Compliant with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with any standards?
Yes, it meets China RoHS e, ELV Status Compliant, and other international standards.
Related links
- HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male Yellow, Shielded Polyurethane
