HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 7.5 m, Orange, Shielded Low Smoke Zero

Image representative of range

Subtotal (1 bag of 10 units)*

€498.66

(exc. VAT)

€613.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€498.66€49.866

*price indicative

RS Stock No.:
742-433
Mfr. Part No.:
33480147829075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

IX Industrial

LAN Category

Cat6a

Cable Length

7.5m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Ix Industrial

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Orange

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Standards/Approvals

IEC 61076-3-124

Non Compliant

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, featuring pre-assembled connectors on both ends for immediate use. The assembly is constructed with copper cable and is suitable for various industrial applications, ensuring reliable connectivity.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal performance for data transmission

Cable length of 7.5 m offers flexibility in installation

LSZH jacket material enhances safety by reducing smoke and toxic emissions

Orange jacket colour aids in easy identification in complex setups

Complies with IEC 61076-3-124, IEC 60332-1, IEC 60754-2, and IEC 61034 for reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

Is this product compliant with any standards?


Yes, it complies with IEC 61076-3-124, IEC 60332-1, IEC 60754-2, and IEC 61034.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy