HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 5 m, Yellow, Shielded Low Smoke
- RS Stock No.:
- 743-501
- Mfr. Part No.:
- 33480101826050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€583.00
(exc. VAT)
€717.09
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €583.00 | €58.30 |
*price indicative
- RS Stock No.:
- 743-501
- Mfr. Part No.:
- 33480101826050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | IX Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series IX Industrial | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial environments. With a length of 5 metres and constructed from copper, it ensures reliable connectivity while meeting stringent safety standards.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 5 m offers flexibility for various applications
Jacket material is LSZH for reduced smoke and toxicity in case of fire
Complies with China RoHS e and ELV Status for environmental safety
Meets IEC 60332-1 and IEC 60754-2 standards for fire safety
Compatible with ix Industrial Type A connectors for seamless integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it complies with China RoHS e and ELV Status.
Related links
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Low Smoke Zero
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen
