HARTING T1 Industrial Cable Assembly M8 Male to M8 Male, 30 m, Black, Shielded Cross Linked Polyethylene

Image representative of range

Subtotal (1 bag of 10 units)*

€1,493.41

(exc. VAT)

€1,836.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,493.41€149.341

*price indicative

RS Stock No.:
744-367
Mfr. Part No.:
33280808004300
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

T1 Industrial

Product Type

Cable Assembly

Cable Length

30m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M8

Connector Type B

M8

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Cross Linked Polyethylene

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING M8 T1 SPE 1x2xAWG24/7 Rail 30m is a high-quality cable assembly designed for industrial applications. It features pre-assembled connectors on both ends, ensuring reliable connectivity in various environments while providing excellent resistance to oil, flame, and halogens.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures efficient signal transmission

Halogen-free, oil resistant, and flame retardant materials enhance safety and durability

Cable length of 30 m offers flexibility for various setups

Shielded design minimises electromagnetic interference for stable performance

Compliant with multiple standards ensuring reliability and safety in use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product compliant with any standards?


Yes, it meets several standards including EN 45545-2 and RoHS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy