HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 2 m, Red, Shielded Low Smoke Zero
- RS Stock No.:
- 744-919
- Mfr. Part No.:
- 33480101825020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€486.49
(exc. VAT)
€598.38
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €486.49 | €48.649 |
*price indicative
- RS Stock No.:
- 744-919
- Mfr. Part No.:
- 33480101825020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial applications. With a length of 2 metres and constructed from copper, it ensures reliable connectivity while meeting stringent safety standards.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal performance for data transmission
Cable length of 2 m offers flexibility in various setups
Jacket material is LSZH, enhancing safety by reducing smoke and toxic emissions
Complies with China RoHS e and ELV Status for environmental safety
Meets IEC standards for fire safety and low smoke emissions
Connector type A and B are both ix Industrial Type A for compatibility
Jacket colour is red for easy identification in complex installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it complies with China RoHS e and ELV Status.
Related links
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Red, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Red, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Red, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Red, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Red, Shielded Low Smoke Zero
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen
