HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 500 mm, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€535.18

(exc. VAT)

€658.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€535.18€53.518

*price indicative

RS Stock No.:
744-926
Mfr. Part No.:
09457511561
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ Industrial

Product Type

Cable Assembly

Cable Length

500mm

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING RJ Industrial Cable Assembly is a pre-assembled CAT6a cable designed for reliable data transmission in various industrial applications. With a length of 0.5 metres, it features male RJ45 connectors on both ends, ensuring easy connectivity and robust performance.

Features & Benefits


Cable assemblies provide a ready-to-use solution for quick installations

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 0.5 m is Ideal for short-distance connections

Jacket material MADE of polyurethane offers flexibility and durability

Jacket colour in yellow enhances visibility for easy identification

Compliant with China RoHS and ELV standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 0.5 m.

Is this product compliant with environmental standards?


Yes, it complies with China RoHS and ELV standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy