HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 400 mm, Yellow, Shielded PVC

Image representative of range

Subtotal (1 unit)*

€52.88

(exc. VAT)

€65.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.88

*price indicative

RS Stock No.:
744-948
Mfr. Part No.:
09486365757004
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

RJ Industrial

LAN Category

Cat6a

Cable Length

400mm

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Yellow

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. With a length of 0.4 m, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 0.4 m is Ideal for short-distance connections

Jacket colour in yellow allows for easy identification in installations

PVC jacket material offers durability and resistance to wear

Complies with China RoHS, ELV Status, IEC 60603-7, and RoHS standards for safety

Reach SVHC compliant ensures minimal environmental impact

UN/ECE-R 118 compliance supports international transport regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the cable length of this assembly?


The cable length is 0.4 m.

Is this product compliant with RoHS standards?


Yes, it complies with RoHS and other relevant standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy