HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 3 m, Grey, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 745-861
- Mfr. Part No.:
- 33480147824030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€354.97
(exc. VAT)
€436.61
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €354.97 | €35.497 |
*price indicative
- RS Stock No.:
- 745-861
- Mfr. Part No.:
- 33480147824030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | ix Industrial | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series ix Industrial | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly features pre-assembled connectors on both ends, designed for reliable data transmission in industrial applications. The use of copper cable ensures high performance, making it suitable for demanding environments.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 3 m offers flexibility in various setups
LSZH jacket material enhances safety by reducing smoke and toxic emissions
Complies with multiple standards for reliability and safety in use
Grey jacket colour allows for easy identification in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with safety standards?
Yes, it complies with China RoHS e, ELV Status, and IEC standards.
Related links
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Low Smoke Zero
