HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 500 mm, Yellow, Shielded Low Smoke Zero
- RS Stock No.:
- 745-862
- Mfr. Part No.:
- 33480147826005
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€273.86
(exc. VAT)
€336.85
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €273.86 | €27.386 |
*price indicative
- RS Stock No.:
- 745-862
- Mfr. Part No.:
- 33480147826005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | ix Industrial | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Standards/Approvals | IEC 61076-3-124 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series ix Industrial | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Standards/Approvals IEC 61076-3-124 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly features pre-assembled connectors on both ends, designed for reliable data transmission in industrial applications. The yellow LSZH jacket ensures safety in environments where low smoke and halogen-free materials are essential.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-performance data transmission
Cable length of 0.5 m is Ideal for short connections in tight spaces
Male connectors on both ends offer compatibility with various devices
LSZH jacket material enhances safety by minimising smoke and toxic emissions
Complies with IEC 61076-3-124, IEC 60332-1, IEC 60754-2, and IEC 61034 standards for reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with IEC 61076-3-124, IEC 60332-1, IEC 60754-2, and IEC 61034.
Related links
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Low Smoke
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Black, Shielded Low Smoke Zero
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Grey, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Low Smoke Zero
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male White, Shielded Low Smoke Zero
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Blue, Shielded Low Smoke Zero
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen
