HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 2 m, Green, Shielded Low Smoke Zero Halogen

Image representative of range

Subtotal (1 bag of 10 units)*

€322.10

(exc. VAT)

€396.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€322.10€32.21

*price indicative

RS Stock No.:
745-864
Mfr. Part No.:
33480147827020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

ix Industrial

Product Type

Cat6A Ethernet Cable Assembly

Cable Length

2m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

Ix Industrial

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

Green

Standards/Approvals

IEC 61076-3-124

Non Compliant

COO (Country of Origin):
LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled connectors on both ends for immediate use. The robust construction ensures reliable performance in various applications, making it Ideal for industrial environments.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and effort

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 2 m offers flexibility in setup and connectivity

Connector gender A and B are both male for straightforward connections

ix Industrial Type A and RJ45 connectors ensure compatibility with standard devices

Jacket material is LSZH, enhancing safety by reducing smoke and toxic emissions

Jacket colour in green aids in easy identification within complex setups

Complies with IEC 61076-3-124, IEC 60332-1, IEC 60754-2, and IEC 61034 standards for reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for process control and instrumentation

Is this product compliant with any standards?


Yes, it complies with IEC 61076-3-124, IEC 60332-1, IEC 60754-2, and IEC 61034.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy