HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 200 mm, Grey, Shielded

Image representative of range

Subtotal (1 bag of 10 units)*

€375.02

(exc. VAT)

€461.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€375.02€37.502

*price indicative

RS Stock No.:
745-913
Mfr. Part No.:
33481616A20002
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat6A Ethernet Cable Assembly

Series

ix Industrial

Cable Length

200mm

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

Ix Industrial

Connector Gender A

Male

Connector Type B

Ix Industrial

Connector Gender B

Male

Jacket Material

Polyurethane/PVC

Jacket Colour

Grey

Standards/Approvals

IEC 61076-3-124

Voltage

60V

Non Compliant

COO (Country of Origin):
VN
The HARTING CAT6a Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable connectivity in various industrial applications, enhancing overall system efficiency.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 0.2 m is Ideal for Compact setups and space-saving applications

Connector Type A and B are both ix Industrial Type B for compatibility

Jacket material is PVC, offering durability and flexibility in various environments

Voltage rating of 50 V ac and 60 V dc supports a wide range of applications

Complies with IEC 61076-3-124 standards for reliable performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

Is this product compliant with any standards?


Yes, it complies with IEC 61076-3-124 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy