HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 300 mm, Black, Shielded Polyolefin
- RS Stock No.:
- 745-916
- Mfr. Part No.:
- 33483147819003
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €20.60
View bulk pricing optionsSubtotal (1 unit)*
€25.76
(exc. VAT)
€31.68
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.76 | - |
| 10 + | €23.70 | €20.60 |
*price indicative
- RS Stock No.:
- 745-916
- Mfr. Part No.:
- 33483147819003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 300mm | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cat6A Ethernet Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 300mm | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends for reliable connectivity. With a length of 0.3 m, it ensures efficient data transmission in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-performance data transmission
Suitable for railway applications guarantees compliance with industry standards
Cable length of 0.3 m offers flexibility for various installation scenarios
Jacket material of polyolefin copolymer enhances durability and resistance
Complies with multiple standards including EN 50155 and RoHS for safety
Black jacket colour provides a professional appearance and easy identification
Applications
Used in railway communication systems
Suitable for control panels in train systems
Employed in electrical distribution for rail infrastructure
Integrated into automated machinery for railway maintenance
Installed in outdoor electrical enclosures for railway applications
Is this product compliant with railway standards?
Yes, it complies with EN 50155 and other railway standards.
Related links
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Polyolefin
- HARTING IX Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Polyolefin
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Low Smoke
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Black, Shielded Low Smoke Zero
- HARTING IX Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Polyolefin
- HARTING IX Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Polyolefin
- HARTING IX Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Polyolefin
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded
